This 5-position circular connector is designed for panel mount applications and features copper alloy contacts with silver plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for environment-resistant applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Length | 40.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |