
The ACC02E-36-6P(003) is a 6-position receptacle connector with an aluminium body and cadmium plating. It features copper alloy contacts with silver plating and is rated for operation between -55°C and 125°C. The connector is panel mount with flanges and is available in bulk packaging. It is compliant with environment resistant ratings and is not compliant with Reach SVHC regulations.
Amphenol ACC02E-36-6P(003) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E-36-6P(003) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.