The ACC02E14S-7PX-023-LC is a circular connector with a pin contact gender and three terminals. It is designed for box mount applications and has a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. The connector is suitable for use in environments with temperatures as low as -55°C. It is manufactured by Amphenol.
Amphenol ACC02E14S-7PX-023-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC02E14S-7PX-023-LC to view detailed technical specifications.
No datasheet is available for this part.