General purpose circular connector, receptacle gender, featuring a single position, male contact made of copper alloy with silver plating. This panel mount connector boasts an 80A current rating and a 700V voltage rating, with a maximum operating temperature of 125°C. Constructed with an aluminum body and shell, it utilizes rubber insulation and a metal package for durability. Designed for crimp termination, it accommodates wire gauges from 4AWG to 6AWG and adheres to MIL-DTL-5015 standards.
Amphenol ACC02E16-12P(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E16-12P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.