Amphenol ACC02E16S-1P-A24 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC02E16S-1P-A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.