The ACC02E18-16R-025 is a circular connector with a single SKT contact, terminated by crimping. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C. It is rated for a maximum voltage of 4200VDC or 3000VAC.
Amphenol ACC02E18-16R-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 4200VDC|3000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC02E18-16R-025 to view detailed technical specifications.
No datasheet is available for this part.