The ACC02E18-9RX(003) is a 7-contact circular connector with a SKT contact gender and RCP receptacle gender. It features a crimp termination method and a straight body orientation. This connector is designed for box mount applications and has a maximum operating temperature range of -55 to 125°C. It is rated for 250VDC or 200VAC and is suitable for general use.
Amphenol ACC02E18-9RX(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC02E18-9RX(003) to view detailed technical specifications.
No datasheet is available for this part.