Amphenol ACC02E20-15PW-003 technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 7 |
| Plating | Cadmium |
| Series | AC 5015 |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E20-15PW-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.