3-position circular connector with straight orientation and male contacts. Features silver-plated copper alloy contacts for 69A current rating and 700V voltage rating, accommodating 8-10AWG wire. Aluminium body and metal shell construction, designed for box mount applications. Operates within a -55°C to 125°C temperature range, meeting MIL-DTL-5015 standards. Environmentally resistant, suitable for automotive use.
Amphenol ACC02E20-19P(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 69A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACC02E20-19P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.