Two-position, straight circular connector with male contacts, designed for box mounting. Features a durable aluminum shell and body, with silver-plated copper alloy contacts rated for 46A and 1.25kV. Suitable for wire gauges from 8AWG to 10AWG, operating between -55°C and 125°C. This environment-resistant connector adheres to MIL-DTL-5015 standards.
Amphenol ACC02E22-1P(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACC02E22-1P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
