Four-position circular connector featuring a straight, male receptacle with a durable aluminum shell and black finish. This environmentally resistant component boasts silver-plated copper alloy contacts, a 46A current rating, and a 700V voltage rating. Designed for box mounting with flanges, it accommodates wire gauges from 8AWG to 10AWG and operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-5015 standards.
Amphenol ACC02E22-22P(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E22-22P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.