General purpose circular connector with a 1-position, male pin configuration. Features a black aluminum shell, silver-plated copper alloy contacts, and rubber insulation. Rated for 150A current and 1.75kV voltage, with an operating temperature range of -55°C to 125°C. Designed for panel or flange mounting, utilizing crimp termination for wire gauges 0AWG to 2AWG. This MIL-DTL-5015 derivative connector is environment resistant.
Amphenol ACC02E22-7P(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 1.75kV |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E22-7P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
