This straight, panel-mount circular connector features 3 positions with male copper alloy contacts plated in silver. Designed for automotive applications, it boasts an 80A current rating and a 1.25kV voltage rating, operating between -55°C and 125°C. The robust aluminum shell and rubber insulation provide environmental resistance, meeting MIL-DTL-5015 standards. Termination is via crimp for wire gauges ranging from 4AWG to 6AWG.
Amphenol ACC02E28-6P(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E28-6P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
