Amphenol ACC02E32-13P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 23 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AC Threaded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E32-13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.