Amphenol ACC02E36-6SB-009 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | 009 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC02E36-6SB-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.