
This 60-contact receptacle features an aluminium body with cadmium plating, housed in a metal case. The contacts are made of copper alloy with copper and plated with silver and gold. It is designed for crimp termination and is part of the AC Threaded series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Gender | Receptacle |
| Number of Contacts | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AC Threaded |
| Termination | Crimp |
| RoHS | Not Compliant |