The ACC02E40-56SY(003) is an 85-contact circular connector from Amphenol, designed for box mount applications. It features a maximum voltage rating of 700VDC or 500VAC and operates within a temperature range of -55°C to 125°C. The connector has a straight body orientation and is terminated via crimping. It is suitable for use in a variety of applications requiring high voltage and temperature resistance.
Amphenol ACC02E40-56SY(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC02E40-56SY(003) to view detailed technical specifications.
No datasheet is available for this part.