Amphenol ACC03A16S-14S-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC03A16S-14S-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.