This circular connector features two SKT contacts with crimp termination, suitable for operating temperatures between -55°C and 125°C. It has a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for general use and has one port.
Amphenol ACC03A16S-4SW-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC03A16S-4SW-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.