The ACC03A22-1RY-023 is a 2-contact circular connector with SKT termination method and crimp termination. It operates over a temperature range of -55°C to 125°C. The connector features a maximum voltage rating of 1250VDC or 900VAC. It has a single port and two terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |