Conn Circular SKT 16 POS Crimp 16 Terminal 1 Port Automotive Medical
Amphenol ACC03A24-7SW-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC03A24-7SW-025-B30 to view detailed technical specifications.
No datasheet is available for this part.