The ACC03A28-16S-025-B30 is a 20-contact circular connector with a SKT contact gender, suitable for crimp termination. It features a maximum operating voltage rating of 700VDC and 500VAC. This connector is designed to operate within a temperature range of -55°C to 125°C.
Amphenol ACC03A28-16S-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC03A28-16S-025-B30 to view detailed technical specifications.
No datasheet is available for this part.