Amphenol ACC03E14S-2S-025 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC03E14S-2S-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.