The ACC03E22-9SX-003-B30 is a circular connector with three contacts, suitable for crimp termination. It operates between -55°C and 125°C. The connector is rated for 1750VDC or 1250VAC. It has one port and three terminals.
Amphenol ACC03E22-9SX-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC03E22-9SX-003-B30 to view detailed technical specifications.
No datasheet is available for this part.