The ACC03E24-16SZ-003 is a 7-contact circular connector with a SKT contact gender and crimp termination method. It operates over a temperature range of -55°C to 125°C and is rated for a maximum voltage of 1250VDC or 900VAC. This connector features a single port and is designed for general use.
Amphenol ACC03E24-16SZ-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC03E24-16SZ-003 to view detailed technical specifications.
No datasheet is available for this part.