This 3-pin circular connector features a crimp termination method and a maximum operating temperature range of -55C to 125C. It has a maximum voltage rating of 1750VDC or 1250VAC. The connector is designed for use in high-voltage applications.
Amphenol ACC03E28-3PZ(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC03E28-3PZ(003) to view detailed technical specifications.
No datasheet is available for this part.