The ACC03E40-56PZ-003 is an 85-contact circular connector with a maximum voltage rating of 700VDC or 500VAC. It features a crimp termination method and operates within a temperature range of -55 to 125°C. This connector is designed for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol ACC03E40-56PZ-003 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC03E40-56PZ-003 to view detailed technical specifications.
No datasheet is available for this part.