This Amphenol connector features 85 contacts and a crimp termination method. It has a straight body orientation and is designed for cable mounting. The operating temperature range is from -55°C to 125°C, and it can withstand a maximum voltage rating of 700VDC or 500VAC.
Amphenol ACC05A40-56PZ(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC05A40-56PZ(003) to view detailed technical specifications.
No datasheet is available for this part.