The ACC05E24-16SZ-003-B30 is a 7-contact circular cable mount connector from Amphenol with a SKT contact gender and a straight body orientation. It features a crimp termination method and a maximum operating temperature of 125°C. The connector has a maximum voltage rating of 1250VDC and is suitable for use in high-temperature applications. It is designed for cable mount applications and has a number of terminals of 7.
Amphenol ACC05E24-16SZ-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC05E24-16SZ-003-B30 to view detailed technical specifications.
No datasheet is available for this part.