The ACC06A22-63SW-003-LC is a 12-contact cable mount circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high level of reliability and durability is required. It is suitable for use in environments with operating temperatures as low as -55°C. The connector is manufactured by Amphenol.
Amphenol ACC06A22-63SW-003-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC06A22-63SW-003-LC to view detailed technical specifications.
No datasheet is available for this part.