This 7-position circular connector features a green color, silver mating contact finish, and copper alloy contact material. It is designed for free-hanging mounting and is available in bulk packaging. The connector is constructed with an aluminum shell and a cadmium finish, and is unshielded. It is rated for operation between -55°C and 125°C.
Amphenol ACC06E16S-1P-003 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC06E16S-1P-003 to view detailed technical specifications.
No datasheet is available for this part.