Circular connector with a straight, cable mount orientation, featuring 2 female crimp contacts made of silver-plated copper alloy. This environment-resistant connector boasts an aluminium shell and body, with a 22 shell size and a 69A current rating. Operating within a temperature range of -55°C to 125°C, it supports wire gauges from 8AWG to 10AWG and has a voltage rating of 1.25kV. Designed for demanding applications, it adheres to MIL-DTL-5015 standards.
Amphenol ACC06E22-1R(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 69A |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Amphe-Power® 5015, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC06E22-1R(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
