Circular connector with one female socket contact, designed for cable mounting. Features a 150A current rating and 1.75kV voltage rating, with a maximum operating temperature of 125°C and minimum of -55°C. Constructed with an aluminum shell and copper alloy contacts plated in silver, it offers environment resistance and is unshielded. Termination is via crimp for wire gauges ranging from 0AWG to 2AWG.
Amphenol ACC06E22-7R(025) technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150A |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Amphe-Power® 5015, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1.75kV |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC06E22-7R(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.