Amphenol ACC06E24-6SW-003 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Series | AC 5015 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC06E24-6SW-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.