Amphenol ACC06E28-6R-025 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | AC Threaded |
| Shell Size | 28 |
| Termination | Crimp |
| Voltage Rating | 900V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC06E28-6R-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.