This 2-position circular connector features a male housing with an aluminum shell and rubber insulation. It accepts female copper alloy contacts with silver plating, designed for crimp termination and supporting wire gauges from 0AWG to 2AWG. Rated for 150A and 1.25kV, this environment-resistant connector operates between -55°C and 125°C, meeting MIL-DTL-5015 standards. The free-hanging, cable mount design is suitable for automotive applications.
Amphenol ACC06E32-5R(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 150A |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Amphe-Power® 5015, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC06E32-5R(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.