Four-position, female socket circular connector designed for cable mounting. Features silver-plated copper alloy contacts with a 250A current rating and 700V voltage rating. Constructed with an aluminum shell and rubber insulation, this environmentally resistant connector operates between -55°C and 125°C. Supports wire gauges from 0AWG to 2AWG and is designed for crimp termination.
Amphenol ACC06E36-5R(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 250A |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Amphe-Power® 5015, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC06E36-5R(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
