Amphenol ACC06F40-56S-A24 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Number of Contacts | 85 |
| Reach SVHC Compliant | Unknown |
| Series | AC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC06F40-56S-A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.