This circular connector features a crimp termination method and a straight body orientation. It has five contacts and a single port, with a maximum operating temperature range of -55 to 125°C. The connector is rated for 1250VDC and 900VAC. It is designed for cable mount applications.
Amphenol ACC06R22-12SZ-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC06R22-12SZ-003 to view detailed technical specifications.
No datasheet is available for this part.