This 5-pin circular cable mount connector features a crimp termination method and a straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 1750VDC. The connector operates over a temperature range of -55°C to 125°C, making it suitable for use in a variety of environments. It is manufactured by Amphenol and is part of the ACC06RV32-1P(003) product family.
Amphenol ACC06RV32-1P(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC06RV32-1P(003) to view detailed technical specifications.
No datasheet is available for this part.