The ACC08A28-74R(003) is a 16-contact right-angle SKT circular connector with crimp termination and a maximum operating temperature range of -55°C to 125°C. It features a cable mount design and a maximum voltage rating of 700VDC or 500VAC. This connector is suitable for high-voltage applications and is designed for reliable operation in a variety of environments.
Amphenol ACC08A28-74R(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC08A28-74R(003) to view detailed technical specifications.
No datasheet is available for this part.