This 3-contact circular connector features a SKT contact gender and crimp termination method. It has a right-angle body orientation and is designed for cable mount applications. The operating temperature range is -55°C to 125°C, and it can withstand a maximum voltage rating of 700VDC or 500VAC.
Amphenol ACC08AF14S-7S-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC08AF14S-7S-025 to view detailed technical specifications.
No datasheet is available for this part.