The ACC08CF22-22PY(003) is a 4-pin circular connector with a crimp termination method and right-angle body orientation. It features a maximum voltage rating of 700VDC or 500VAC and operates within a temperature range of -55°C to 125°C. This connector is designed for cable mount applications.
Amphenol ACC08CF22-22PY(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC08CF22-22PY(003) to view detailed technical specifications.
No datasheet is available for this part.