Amphenol ACC08E24-28S-025 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AC 5015 |
| Termination | Crimp |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC08E24-28S-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
