The ACC08R18-9RZ(003)-LC is a 7-contact circular connector with a right-angle body orientation and crimp termination method. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for cable mount applications and is suitable for use with voltages up to 250VDC or 200VAC.
Amphenol ACC08R18-9RZ(003)-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC08R18-9RZ(003)-LC to view detailed technical specifications.
No datasheet is available for this part.