The ACC08R24-9RY-025 is a 2-contact right-angle cable mount circular connector from Amphenol. It features a crimp termination method and a maximum operating temperature range of -55°C to 125°C. This connector has a maximum voltage rating of 700VDC and 500VAC. It is designed for general use and is suitable for applications requiring a high level of reliability and durability.
Amphenol ACC08R24-9RY-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC08R24-9RY-025 to view detailed technical specifications.
No datasheet is available for this part.