Amphenol ACCL02E28-84R-003 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Resistance | -84R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACCL02E28-84R-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.