Amphenol ACJB-YEL technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Yellow |
| Length | 26mm |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | RCA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJB-YEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.