Amphenol ACJC10VLBULK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver, Copper |
| Gender | Female |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 10 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACJC10VLBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.