Amphenol ACJC5H technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | AC SERIES |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACJC5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.